
5034710200 | |
|---|---|
DigiKey Part Number | WM4554TR-ND - Tape & Reel (TR) WM4554CT-ND - Cut Tape (CT) WM4554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034710200 |
Description | CONN SSL RCPT 2POS 3.7MM SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Board to Board or Cable 0.146" (3.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5034710200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Style | Board to Board or Cable | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.146" (3.70mm) | |
Fastening Type | Latch Lock | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 500V | |
Current Rating (Amps) | 2A | |
Ingress Protection | - | |
Mating Cycles | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.68100 | kr.26.81 |
| 100 | kr.2.27560 | kr.227.56 |
| 500 | kr.2.03086 | kr.1,015.43 |
| 1.000 | kr.1.93382 | kr.1,933.82 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |


