5033081612 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.4.44939
Datasheet
16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5033081612

DigiKey Part Number
5033081612-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5033081612
Description
CONN PLUG 16POS SMD GOLD
Customer Reference
Detailed Description
16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
16
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes