Image for 5031951100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031951100

DigiKey Part Number
5031951100-ND
Manufacturer
Manufacturer Product Number
5031951100
Description
CONN TAB 16AWG CRIMP GOLD
Customer Reference
Detailed Description
Tab Contact Gold 16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.86300kr.48.63
25kr.4.55480kr.113.87
50kr.4.33780kr.216.89
100kr.4.13050kr.413.05
250kr.3.87144kr.967.86
500kr.3.68658kr.1,843.29
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750