
5031951000 | |
|---|---|
DigiKey Part Number | 900-5031951000TR-ND - Tape & Reel (TR) 900-5031951000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5031951000 |
Description | CONN TAB 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.92400 | kr.39.24 |
| 25 | kr.3.61640 | kr.90.41 |
| 50 | kr.3.39960 | kr.169.98 |
| 100 | kr.3.19660 | kr.319.66 |
| 250 | kr.2.94684 | kr.736.71 |
| 500 | kr.2.77122 | kr.1,385.61 |
| 1.000 | kr.2.60599 | kr.2,605.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.73358 | kr.8,200.74 |
| 6.000 | kr.2.60316 | kr.15,618.96 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |




