



5031821852 | |
|---|---|
DigiKey Part Number | WM12834TR-ND - Tape & Reel (TR) WM12834CT-ND - Cut Tape (CT) WM12834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031821852 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5031821852 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.11000 | kr.24.11 |
| 10 | kr.20.48600 | kr.204.86 |
| 25 | kr.19.20520 | kr.480.13 |
| 50 | kr.18.28700 | kr.914.35 |
| 100 | kr.17.41310 | kr.1,741.31 |
| 250 | kr.16.32244 | kr.4,080.61 |
| 500 | kr.15.54362 | kr.7,771.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.14.60599 | kr.23,369.58 |
| 3.200 | kr.13.90970 | kr.44,511.04 |
| Unit Price without VAT: | kr.24.11000 |
|---|---|
| Unit Price with VAT: | kr.30.13750 |











