5031492401 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3.184
Unit Price: kr.5.14000
Datasheet
Image for 5031492401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031492401

DigiKey Part Number
900-5031492401-ND
Manufacturer
Manufacturer Product Number
5031492401
Description
CONN PLUG HSG 24POS 1.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.600kr.2.68575kr.15,040.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.68575
Unit Price with VAT:kr.3.35719