



5027906491 | |
|---|---|
DigiKey Part Number | WM1449TR-ND - Tape & Reel (TR) WM1449CT-ND - Cut Tape (CT) WM1449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5027906491 |
Description | CONN FPC BOTTOM 64POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5027906491 Models |
Category | Cable End Type Tabbed |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FPC | Features Double Contact, Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.098" (2.50mm) | Actuator Color Black |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.18.83000 | kr.188.30 |
| 25 | kr.17.64560 | kr.441.14 |
| 50 | kr.16.80360 | kr.840.18 |
| 100 | kr.16.00030 | kr.1,600.03 |
| 250 | kr.14.99840 | kr.3,749.60 |
| 500 | kr.14.40892 | kr.7,204.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.21161 | kr.26,423.22 |
| 4.000 | kr.12.58178 | kr.50,327.12 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |

