



5024431270 | |
|---|---|
DigiKey Part Number | WM12358TR-ND - Tape & Reel (TR) WM12358CT-ND - Cut Tape (CT) WM12358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024431270 |
Description | CONN RCPT 12POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024431270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.293" (7.44mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.26400 | kr.62.64 |
| 100 | kr.5.32120 | kr.532.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.4.75529 | kr.3,090.94 |
| 1.300 | kr.4.52827 | kr.5,886.75 |
| 1.950 | kr.4.40058 | kr.8,581.13 |
| 3.250 | kr.4.24487 | kr.13,795.83 |
| 4.550 | kr.4.14533 | kr.18,861.25 |
| 6.500 | kr.4.04238 | kr.26,275.47 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |











