
5024300822 | |
|---|---|
DigiKey Part Number | 900-5024300822TR-ND - Tape & Reel (TR) 900-5024300822CT-ND - Cut Tape (CT) 900-5024300822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024300822 |
Description | CONN PLUG 8POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024300822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 8 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.69600 | kr.36.96 |
| 25 | kr.3.46680 | kr.86.67 |
| 50 | kr.3.30060 | kr.165.03 |
| 100 | kr.3.14210 | kr.314.21 |
| 250 | kr.2.94504 | kr.736.26 |
| 500 | kr.2.80444 | kr.1,402.22 |
| 1.000 | kr.2.67047 | kr.2,670.47 |
| 2.500 | kr.2.50324 | kr.6,258.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.2.37445 | kr.16,621.15 |
| 14.000 | kr.2.26120 | kr.31,656.80 |
| 21.000 | kr.2.19747 | kr.46,146.87 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |




