




5024263230 | |
|---|---|
DigiKey Part Number | WM9055TR-ND - Tape & Reel (TR) WM9055CT-ND - Cut Tape (CT) WM9055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024263230 |
Description | CONN RCPT 32POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024263230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 32 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.8.90800 | kr.89.08 |
| 25 | kr.8.34840 | kr.208.71 |
| 50 | kr.7.94780 | kr.397.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.4.72236 | kr.85,002.48 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |


