



5022311500 | |
|---|---|
DigiKey Part Number | WM14447TR-ND - Tape & Reel (TR) WM14447CT-ND - Cut Tape (CT) WM14447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5022311500 |
Description | CONN FFC VERT 15POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5022311500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.238" (6.05mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.7.87500 | kr.78.75 |
| 25 | kr.7.37880 | kr.184.47 |
| 50 | kr.7.02660 | kr.351.33 |
| 100 | kr.6.69060 | kr.669.06 |
| 250 | kr.6.27120 | kr.1,567.80 |
| 500 | kr.5.97166 | kr.2,985.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.45812 | kr.4,458.12 |
| 2.000 | kr.4.24537 | kr.8,490.74 |
| 3.000 | kr.4.12569 | kr.12,377.07 |
| 5.000 | kr.3.97975 | kr.19,898.75 |
| 7.000 | kr.3.88643 | kr.27,205.01 |
| 10.000 | kr.3.78996 | kr.37,899.60 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |











