



5019530407 | |
|---|---|
DigiKey Part Number | WM9299TR-ND - Tape & Reel (TR) WM9299CT-ND - Cut Tape (CT) WM9299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019530407 |
Description | CONN HEADER SMD R/A 4POS 1MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5019530407 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.16500 | kr.41.65 |
| 100 | kr.3.54090 | kr.354.09 |
| 500 | kr.3.16036 | kr.1,580.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.3.01331 | kr.3,917.30 |
| 2.600 | kr.2.86946 | kr.7,460.60 |
| 3.900 | kr.2.78854 | kr.10,875.31 |
| 6.500 | kr.2.68987 | kr.17,484.15 |
| 9.100 | kr.2.62680 | kr.23,903.88 |
| 13.000 | kr.2.56158 | kr.33,300.54 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |











