22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5019512230

DigiKey Part Number
900-5019512230TR-ND - Tape & Reel (TR)
900-5019512230CT-ND - Cut Tape (CT)
900-5019512230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5019512230
Description
CONN FFC VERT 22POS 0.5MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5019512230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
22
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.159" (4.04mm)
Locking Feature
Flip Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.7.59400kr.75.94
25kr.7.11920kr.177.98
50kr.6.77720kr.338.86
100kr.6.45380kr.645.38
250kr.6.04936kr.1,512.34
500kr.5.76038kr.2,880.19
1.000kr.5.48537kr.5,485.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.19563kr.12,391.26
4.000kr.5.90014kr.23,600.56
6.000kr.5.73387kr.34,403.22
10.000kr.5.53114kr.55,311.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500