5019301100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5019301100

DigiKey Part Number
WM4596TR-ND - Tape & Reel (TR)
WM4596CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5019301100
Description
CONN PIN 26-28AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold 26-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.58700kr.5.87
25kr.0.54960kr.13.74
50kr.0.52240kr.26.12
100kr.0.49730kr.49.73
250kr.0.46596kr.116.49
500kr.0.44364kr.221.82
1.000kr.0.42241kr.422.41
2.500kr.0.39590kr.989.75
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750