40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
5019204001
5019204001

5019204001

DigiKey Part Number
WM6847TR-ND - Tape & Reel (TR)
WM6847CT-ND - Cut Tape (CT)
WM6847DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5019204001
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5019204001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Molex
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
4mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.135" (3.43mm)
Number of Positions
40
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.59000kr.28.59
10kr.24.28900kr.242.89
25kr.22.76560kr.569.14
50kr.21.67780kr.1,083.89
100kr.20.64240kr.2,064.24
250kr.19.34968kr.4,837.42
500kr.19.03814kr.9,519.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.15.65190kr.23,477.85
3.000kr.14.90563kr.44,716.89
Manufacturers Standard Package
Unit Price without VAT:kr.28.59000
Unit Price with VAT:kr.35.73750