



5019123390 | |
|---|---|
DigiKey Part Number | 23-5019123390TR-ND - Tape & Reel (TR) 23-5019123390CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5019123390 |
Description | CONN FPC BOTTOM 33POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5019123390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | - | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polymer, Glass Filled | |
Actuator Material | Polymer, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.10.54500 | kr.105.45 |
| 25 | kr.9.53440 | kr.238.36 |
| 50 | kr.8.86820 | kr.443.41 |
| 100 | kr.8.28120 | kr.828.12 |
| 250 | kr.7.60928 | kr.1,902.32 |
| 500 | kr.7.17048 | kr.3,585.24 |
| 1.000 | kr.6.78384 | kr.6,783.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.30140 | kr.18,904.20 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

