Connector Header Surface Mount 14 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 14 position 0.039" (1.00mm)
501331-1407
501331-1407
Molex - Product of the Quarter - Mini-Fit

5013311407

DigiKey Part Number
23-5013311407TR-ND - Tape & Reel (TR)
23-5013311407CT-ND - Cut Tape (CT)
23-5013311407DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5013311407
Description
CONN HEADER SMD 14POS 1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5013311407 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
Pick and Place, Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.97000kr.7.97
10kr.6.79700kr.67.97
100kr.5.77740kr.577.74
500kr.5.15660kr.2,578.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.4.59792kr.5,057.71
2.200kr.4.37854kr.9,632.79
3.300kr.4.25510kr.14,041.83
5.500kr.4.10455kr.22,575.02
7.700kr.4.00834kr.30,864.22
11.000kr.3.90883kr.42,997.13
Manufacturers Standard Package
Unit Price without VAT:kr.7.97000
Unit Price with VAT:kr.9.96250