Socket Contact Gold 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5011938000

DigiKey Part Number
900-5011938000TR-ND - Tape & Reel (TR)
900-5011938000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5011938000
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5011938000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217.763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.1.00300kr.10.03
25kr.0.94120kr.23.53
50kr.0.89640kr.44.82
100kr.0.85390kr.85.39
250kr.0.80016kr.200.04
500kr.0.76196kr.380.98
1.000kr.0.72556kr.725.56
2.500kr.0.68006kr.1,700.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000kr.0.62725kr.15,681.25
50.000kr.0.59732kr.29,866.00
75.000kr.0.58049kr.43,536.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000