



5010171008 | |
|---|---|
DigiKey Part Number | WM20770TR-ND - Tape & Reel (TR) WM20770CT-ND - Cut Tape (CT) WM20770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5010171008 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5010171008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.09000 | kr.30.09 |
| 10 | kr.25.55900 | kr.255.59 |
| 25 | kr.23.95320 | kr.598.83 |
| 50 | kr.22.80980 | kr.1,140.49 |
| 100 | kr.21.72050 | kr.2,172.05 |
| 250 | kr.20.36048 | kr.5,090.12 |
| 500 | kr.20.10172 | kr.10,050.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.16.94498 | kr.25,417.47 |
| 3.000 | kr.16.13718 | kr.48,411.54 |
| Unit Price without VAT: | kr.30.09000 |
|---|---|
| Unit Price with VAT: | kr.37.61250 |


