New at DigiKey
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2277940803

DigiKey Part Number
23-2277940803-ND
Manufacturer
Manufacturer Product Number
2277940803
Description
0.175QUAD-ROW H0.6 RECEMBSPKG 80
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.007" (0.18mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.023" (0.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.17000kr.12.17
10kr.10.32800kr.103.28
100kr.8.77520kr.877.52
1.000kr.7.45863kr.7,458.63
Unit Price without VAT:kr.12.17000
Unit Price with VAT:kr.15.21250