
2270450643 | |
|---|---|
DigiKey Part Number | 900-2270450643-ND |
Manufacturer | |
Manufacturer Product Number | 2270450643 |
Description | 0.175 QUAD-ROW H0.6 PF PLUG PKG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.007" (0.18mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.6,964.22625 | kr.278,569,050.00 |
| Unit Price without VAT: | kr.6,964.22625 |
|---|---|
| Unit Price with VAT: | kr.8,705.28281 |


