
2270050003 | |
|---|---|
DigiKey Part Number | 900-2270050003-ND |
Manufacturer | |
Manufacturer Product Number | 2270050003 |
Description | SENT 3.4MM SMT PIN IN BAG, 26MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2270050003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.26.78100 | kr.267.81 |
| 25 | kr.25.10280 | kr.627.57 |
| 50 | kr.23.90280 | kr.1,195.14 |
| 100 | kr.22.76160 | kr.2,276.16 |
| 250 | kr.21.33656 | kr.5,334.14 |
| 500 | kr.20.31854 | kr.10,159.27 |
| 1.000 | kr.19.34935 | kr.19,349.35 |
| 2.500 | kr.18.13934 | kr.45,348.35 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |

