Parametric Equivalent

2263542206 | |
|---|---|
DigiKey Part Number | 900-2263542206-ND |
Manufacturer | |
Manufacturer Product Number | 2263542206 |
Description | NANO-FIT HSG SR 6CKT NAT UL1569 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | kr.2.54183 | kr.71,171.24 |
| Unit Price without VAT: | kr.2.54183 |
|---|---|
| Unit Price with VAT: | kr.3.17729 |


