
2262452044 | |
|---|---|
DigiKey Part Number | 900-2262452044-ND |
Manufacturer | |
Manufacturer Product Number | 2262452044 |
Description | MINI-FIT VERSA BL R-S 4CKT 600MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262452044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.71000 | kr.27.71 |
| 10 | kr.23.53400 | kr.235.34 |
| 25 | kr.22.05760 | kr.551.44 |
| 50 | kr.21.00300 | kr.1,050.15 |
| 170 | kr.19.26506 | kr.3,275.06 |
| 340 | kr.18.34556 | kr.6,237.49 |
| 510 | kr.17.82849 | kr.9,092.53 |
| 1.020 | kr.16.97804 | kr.17,317.60 |
| 2.550 | kr.15.91622 | kr.40,586.36 |
| Unit Price without VAT: | kr.27.71000 |
|---|---|
| Unit Price with VAT: | kr.34.63750 |

