
2262451063 | |
|---|---|
DigiKey Part Number | 900-2262451063-ND |
Manufacturer | |
Manufacturer Product Number | 2262451063 |
Description | MINI-FIT VERSA RD R-S 6CKT 300MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2262451063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.74000 | kr.47.74 |
| 10 | kr.40.55100 | kr.405.51 |
| 25 | kr.38.01200 | kr.950.30 |
| 50 | kr.36.19640 | kr.1,809.82 |
| 170 | kr.33.20147 | kr.5,644.25 |
| 340 | kr.31.61721 | kr.10,749.85 |
| 510 | kr.30.72625 | kr.15,670.39 |
| 1.020 | kr.29.26090 | kr.29,846.12 |
| Unit Price without VAT: | kr.47.74000 |
|---|---|
| Unit Price with VAT: | kr.59.67500 |

