
2262082215 | |
|---|---|
DigiKey Part Number | 900-2262082215-ND |
Manufacturer | |
Manufacturer Product Number | 2262082215 |
Description | MOX F-S 450MM 20AWG LEAD AU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.4.34581 | kr.7,387.88 |
| Unit Price without VAT: | kr.4.34581 |
|---|---|
| Unit Price with VAT: | kr.5.43226 |

