2261991082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261991084

DigiKey Part Number
900-2261991084-ND
Manufacturer
Manufacturer Product Number
2261991084
Description
MICRO-FIT VERSA BL R-R 8CKT 600M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2261991084 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.68.37000kr.68.37
10kr.58.09500kr.580.95
30kr.53.75867kr.1,612.76
60kr.51.19250kr.3,071.55
120kr.48.74908kr.5,849.89
270kr.46.03985kr.12,430.76
510kr.44.02125kr.22,450.84
1.020kr.41.92241kr.42,760.86
Manufacturers Standard Package
Unit Price without VAT:kr.68.37000
Unit Price with VAT:kr.85.46250