MFG_2257701115.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2257701115

DigiKey Part Number
900-2257701115-ND
Manufacturer
Manufacturer Product Number
2257701115
Description
HEADER - 6CKT (SEALED) A - RIGHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2257701115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
-
Contact Length - Post
0.089" (2.26mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1.5A
Voltage Rating
36V
Applications
General Purpose
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.92.94000kr.92.94
10kr.79.00000kr.790.00
100kr.67.15350kr.6,715.35
500kr.59.95004kr.29,975.02
1.000kr.57.09282kr.57,092.82
Manufacturers Standard Package
Unit Price without VAT:kr.92.94000
Unit Price with VAT:kr.116.17500