
2250531681 | |
|---|---|
DigiKey Part Number | 900-2250531681TR-ND - Tape & Reel (TR) 900-2250531681CT-ND - Cut Tape (CT) 900-2250531681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2250531681 |
Description | MLP1.5 W/B SGL SMT VTPLUG ASSY 1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.6A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.37200 | kr.63.72 |
| 100 | kr.5.41500 | kr.541.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.60246 | kr.4,602.46 |
| 2.000 | kr.4.38281 | kr.8,765.62 |
| 3.000 | kr.4.25925 | kr.12,777.75 |
| 5.000 | kr.4.10856 | kr.20,542.80 |
| 7.000 | kr.4.01226 | kr.28,085.82 |
| 10.000 | kr.3.91264 | kr.39,126.40 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |


