
2250190200 | |
|---|---|
DigiKey Part Number | 900-2250190200TR-ND - Tape & Reel (TR) 900-2250190200CT-ND - Cut Tape (CT) 900-2250190200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2250190200 |
Description | EASY-ON FLEXISNAP-15 FFC/FPC CON |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.45000 | kr.11.45 |
| 10 | kr.9.70300 | kr.97.03 |
| 25 | kr.9.09440 | kr.227.36 |
| 50 | kr.8.66000 | kr.433.00 |
| 100 | kr.8.24580 | kr.824.58 |
| 250 | kr.7.72888 | kr.1,932.22 |
| 500 | kr.7.35990 | kr.3,679.95 |
| 1.000 | kr.7.00864 | kr.7,008.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.6.29019 | kr.22,015.67 |
| 7.000 | kr.5.99023 | kr.41,931.61 |
| 10.500 | kr.5.82153 | kr.61,126.07 |
| Unit Price without VAT: | kr.11.45000 |
|---|---|
| Unit Price with VAT: | kr.14.31250 |




