2202002241 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2.229
Unit Price: kr.7.64000
Datasheet

Parametric Equivalent


Molex
In Stock: 2.116
Unit Price: kr.6.50000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.19439
Datasheet

Parametric Equivalent


Molex
In Stock: 2.742
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.64629
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.44569
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.48539
Datasheet
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202002241

DigiKey Part Number
900-2202002241-ND
Manufacturer
Manufacturer Product Number
2202002241
Description
2.0WB MLP DUAL REC HSG 24CKT BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2202002241 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.400kr.1.58695kr.3,808.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.58695
Unit Price with VAT:kr.1.98369