2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196791023

DigiKey Part Number
900-2196791023-ND
Manufacturer
Manufacturer Product Number
2196791023
Description
MICRO LATCH 2.0 R-S 2CKT 300MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2196791023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 679
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.53000kr.14.53
10kr.12.32600kr.123.26
25kr.11.55360kr.288.84
50kr.11.00040kr.550.02
100kr.10.47450kr.1,047.45
250kr.9.81836kr.2,454.59
500kr.9.34960kr.4,674.80
1.000kr.8.90349kr.8,903.49
2.500kr.8.34637kr.20,865.92
Manufacturers Standard Package
Unit Price without VAT:kr.14.53000
Unit Price with VAT:kr.18.16250