
2196791034 | |
|---|---|
DigiKey Part Number | 900-2196791034-ND |
Manufacturer | |
Manufacturer Product Number | 2196791034 |
Description | MICRO LATCH 2.0 R-S 3CKT 600MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196791034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.56000 | kr.15.56 |
| 10 | kr.13.20100 | kr.132.01 |
| 25 | kr.12.37400 | kr.309.35 |
| 50 | kr.11.78100 | kr.589.05 |
| 100 | kr.11.21840 | kr.1,121.84 |
| 250 | kr.10.51564 | kr.2,628.91 |
| 500 | kr.10.01370 | kr.5,006.85 |
| 1.000 | kr.9.53588 | kr.9,535.88 |
| 2.500 | kr.8.93924 | kr.22,348.10 |
| Unit Price without VAT: | kr.15.56000 |
|---|---|
| Unit Price with VAT: | kr.19.45000 |

