
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.04000 | kr.8.04 |
| 10 | kr.6.82200 | kr.68.22 |
| 25 | kr.6.39400 | kr.159.85 |
| 50 | kr.6.08800 | kr.304.40 |
| 100 | kr.5.79730 | kr.579.73 |
| 250 | kr.5.43388 | kr.1,358.47 |
| 500 | kr.5.17422 | kr.2,587.11 |
| 1.000 | kr.4.92718 | kr.4,927.18 |
| 3.000 | kr.4.55975 | kr.13,679.25 |
| Unit Price without VAT: | kr.8.04000 |
|---|---|
| Unit Price with VAT: | kr.10.05000 |

