
2196651062 | |
|---|---|
DigiKey Part Number | 900-2196651062-ND |
Manufacturer | |
Manufacturer Product Number | 2196651062 |
Description | KK 3.96 R-S 6CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2196651062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.80000 | kr.23.80 |
| 10 | kr.20.22700 | kr.202.27 |
| 25 | kr.18.96040 | kr.474.01 |
| 50 | kr.18.05480 | kr.902.74 |
| 100 | kr.17.19310 | kr.1,719.31 |
| 250 | kr.16.11624 | kr.4,029.06 |
| 500 | kr.15.34714 | kr.7,673.57 |
| 1.000 | kr.14.61499 | kr.14,614.99 |
| 2.500 | kr.13.70086 | kr.34,252.15 |
| Unit Price without VAT: | kr.23.80000 |
|---|---|
| Unit Price with VAT: | kr.29.75000 |


