
2195620030 | |
|---|---|
DigiKey Part Number | 900-2195620030-ND |
Manufacturer | |
Manufacturer Product Number | 2195620030 |
Description | CONN PLUG 40POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 40 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.338.80000 | kr.338.80 |
| 10 | kr.287.98700 | kr.2,879.87 |
| 30 | kr.266.51933 | kr.7,995.58 |
| 50 | kr.257.09060 | kr.12,854.53 |
| 100 | kr.244.83380 | kr.24,483.38 |
| 250 | kr.229.52708 | kr.57,381.77 |
| Unit Price without VAT: | kr.338.80000 |
|---|---|
| Unit Price with VAT: | kr.423.50000 |



