NTC Thermistor 50k Cylindrical Probe, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185373909

DigiKey Part Number
900-2185373909-ND
Manufacturer
Manufacturer Product Number
2185373909
Description
GLASS NTC PROBE A -50K1%,B4035,L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
4035K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 250°C
Length - Lead Wire
2.17" (55.00mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.79.41000kr.79.41
5kr.72.02800kr.360.14
10kr.69.27700kr.692.77
25kr.66.00000kr.1,650.00
50kr.63.75860kr.3,187.93
100kr.61.70360kr.6,170.36
500kr.57.56174kr.28,780.87
1.000kr.56.01797kr.56,017.97
Manufacturers Standard Package
Unit Price without VAT:kr.79.41000
Unit Price with VAT:kr.99.26250