
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.84000 | kr.47.84 |
| 5 | kr.43.18400 | kr.215.92 |
| 10 | kr.41.43500 | kr.414.35 |
| 25 | kr.39.35400 | kr.983.85 |
| 50 | kr.37.93180 | kr.1,896.59 |
| 100 | kr.36.62850 | kr.3,662.85 |
| Unit Price without VAT: | kr.47.84000 |
|---|---|
| Unit Price with VAT: | kr.59.80000 |

