
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.17000 | kr.55.17 |
| 5 | kr.49.83200 | kr.249.16 |
| 10 | kr.47.85200 | kr.478.52 |
| 25 | kr.45.49080 | kr.1,137.27 |
| 50 | kr.43.87580 | kr.2,193.79 |
| 100 | kr.42.39620 | kr.4,239.62 |
| Unit Price without VAT: | kr.55.17000 |
|---|---|
| Unit Price with VAT: | kr.68.96250 |

