
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.52000 | kr.56.52 |
| 5 | kr.51.10600 | kr.255.53 |
| 10 | kr.49.08000 | kr.490.80 |
| 25 | kr.46.66880 | kr.1,166.72 |
| 50 | kr.45.01900 | kr.2,250.95 |
| 100 | kr.43.50600 | kr.4,350.60 |
| Unit Price without VAT: | kr.56.52000 |
|---|---|
| Unit Price with VAT: | kr.70.65000 |

