NTC Thermistor 10k Cylindrical Probe, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185353607

DigiKey Part Number
900-2185353607-ND
Manufacturer
Manufacturer Product Number
2185353607
Description
GLASS NTC PROBE A -10K1%B3892L10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.06000kr.49.06
5kr.44.25200kr.221.26
10kr.42.47700kr.424.77
25kr.40.34960kr.1,008.74
50kr.38.89500kr.1,944.75
Manufacturers Standard Package
Unit Price without VAT:kr.49.06000
Unit Price with VAT:kr.61.32500