
2183961044 | |
---|---|
DigiKey Part Number | 900-2183961044-ND |
Manufacturer | |
Manufacturer Product Number | 2183961044 |
Description | PICO-SPOX 1.5 R-R 4CKT 60 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.18000 | kr.21.18 |
10 | kr.18.02200 | kr.180.22 |
25 | kr.16.89080 | kr.422.27 |
50 | kr.16.08440 | kr.804.22 |
100 | kr.15.31650 | kr.1,531.65 |
250 | kr.14.35700 | kr.3,589.25 |
500 | kr.13.67194 | kr.6,835.97 |
1.000 | kr.13.01958 | kr.13,019.58 |
2.500 | kr.12.20518 | kr.30,512.95 |
Unit Price without VAT: | kr.21.18000 |
---|---|
Unit Price with VAT: | kr.26.47500 |