2183231101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183231102

DigiKey Part Number
900-2183231102-ND
Manufacturer
Manufacturer Product Number
2183231102
Description
DURA-CLIK ISL R-S 10CKT 3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.28.80000kr.28.80
10kr.24.44800kr.244.48
25kr.22.91720kr.572.93
50kr.21.82140kr.1,091.07
100kr.20.77950kr.2,077.95
250kr.19.47852kr.4,869.63
500kr.18.54912kr.9,274.56
1.000kr.17.66438kr.17,664.38
2.500kr.16.55964kr.41,399.10
Manufacturers Standard Package
Unit Price without VAT:kr.28.80000
Unit Price with VAT:kr.36.00000