
2181110702 | |
|---|---|
DigiKey Part Number | 900-2181110702-ND |
Manufacturer | |
Manufacturer Product Number | 2181110702 |
Description | 7 CIRC PICOBLADE PLUG:PIGTAIL 22 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.66000 | kr.17.66 |
| 10 | kr.15.02100 | kr.150.21 |
| 25 | kr.14.08000 | kr.352.00 |
| 50 | kr.13.40800 | kr.670.40 |
| 100 | kr.12.76670 | kr.1,276.67 |
| 300 | kr.11.81420 | kr.3,544.26 |
| 500 | kr.11.39596 | kr.5,697.98 |
| 1.000 | kr.10.85216 | kr.10,852.16 |
| 2.500 | kr.10.17324 | kr.25,433.10 |
| Unit Price without VAT: | kr.17.66000 |
|---|---|
| Unit Price with VAT: | kr.22.07500 |

