2181011020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181011024

DigiKey Part Number
900-2181011024-ND
Manufacturer
Manufacturer Product Number
2181011024
Description
MICROLOCK PLUS 2.0 RR 2CKT 600MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.157
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.11.32800kr.113.28
25kr.10.61640kr.265.41
50kr.10.10940kr.505.47
100kr.9.62620kr.962.62
250kr.9.02296kr.2,255.74
500kr.8.59226kr.4,296.13
1.000kr.8.18221kr.8,182.21
2.500kr.7.67022kr.19,175.55
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750