
2178401125 | |
|---|---|
DigiKey Part Number | 900-2178401125-ND |
Manufacturer | |
Manufacturer Product Number | 2178401125 |
Description | MIZU-P25 F-F 450MM 20 AWG LEAD U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2178401125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.4.23200 | kr.42.32 |
| 25 | kr.3.96480 | kr.99.12 |
| 50 | kr.3.77420 | kr.188.71 |
| 100 | kr.3.59380 | kr.359.38 |
| 250 | kr.3.36868 | kr.842.17 |
| 500 | kr.3.20782 | kr.1,603.91 |
| 1.000 | kr.3.05457 | kr.3,054.57 |
| 2.500 | kr.2.86334 | kr.7,158.35 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

