
2175011111 | |
|---|---|
DigiKey Part Number | 900-2175011111-ND |
Manufacturer | |
Manufacturer Product Number | 2175011111 |
Description | PRE-CRIMP BK F-S 75MM 24AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.20000 | kr.42.00 |
| 25 | kr.3.93440 | kr.98.36 |
| 50 | kr.3.74480 | kr.187.24 |
| 100 | kr.3.56590 | kr.356.59 |
| 250 | kr.3.34256 | kr.835.64 |
| 500 | kr.3.18294 | kr.1,591.47 |
| 1.000 | kr.3.03090 | kr.3,030.90 |
| 2.500 | kr.2.84114 | kr.7,102.85 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

