2174911102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174912224

DigiKey Part Number
900-2174912224-ND
Manufacturer
Manufacturer Product Number
2174912224
Description
I-GRID F-S 300MM 22 AWG LEAD RD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.5.72800kr.57.28
25kr.5.36840kr.134.21
50kr.5.11240kr.255.62
100kr.4.86720kr.486.72
250kr.4.56244kr.1,140.61
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000