
2174712213 | |
|---|---|
DigiKey Part Number | 900-2174712213-ND |
Manufacturer | |
Manufacturer Product Number | 2174712213 |
Description | ULTRA-FIT F-S 225MM 18 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.5.75500 | kr.57.55 |
| 25 | kr.5.39360 | kr.134.84 |
| 50 | kr.5.13620 | kr.256.81 |
| 100 | kr.4.89000 | kr.489.00 |
| 300 | kr.4.52523 | kr.1,357.57 |
| 500 | kr.4.36482 | kr.2,182.41 |
| 1.000 | kr.4.15635 | kr.4,156.35 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

