2174702222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174701224

DigiKey Part Number
900-2174701224-ND
Manufacturer
Manufacturer Product Number
2174701224
Description
ULTRA-FIT F-F 300MM 16 AWG LEADS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.86900kr.48.69
25kr.4.56320kr.114.08
50kr.4.34540kr.217.27
100kr.4.13710kr.413.71
300kr.3.82850kr.1,148.55
500kr.3.69278kr.1,846.39
1.000kr.3.51642kr.3,516.42
2.500kr.3.29631kr.8,240.77
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750